| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX750-12F-3 |
| Overall Length: | 119.4 mm, 4.7 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 2.17 in, 55.1 mm |
| Barrel Length: | 1.66 in, 42.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Yellow |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX750-12F-3 |
LCDX750-12F-3
| Heilind Number: | PANLCDX750-12F-3 |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCDX750-12F-3 |
| ECAD Model: |
Description:
Two-hole, flex lug, 750 kcmil cable, 1/2 stud hole, 1.75 hole spacing, 90° angle tongue.
More >>Specifications
Detailed Description
Illuminate your electrical connections with vibrant yellow Compression Lugs, designed for optimal performance. Crafted with precision, these lugs feature a standard barrel length with an inspection window, providing easy monitoring. The 90° angle tongue ensures secure attachment, while the 750 kcmil cable capacity caters to heavy-duty applications. With a 1/2" stud hole and 1.75" hole spacing, installation is convenient and efficient. Trust in the quality of these flex lugs for reliable connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

