LCDX750-38D-3

Heilind Number:PANLCDX750-38D-3
Manufacturer:Panduit
Manufacturer Number:LCDX750-38D-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, 750 kcmil cable, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX750-38D-3
Overall Length:4.62 in, 117.4 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:2.17 in, 55.1 mm
Barrel Length:1.66 in, 42.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX750-38D-3

Detailed Description

Enhance your cable connections with our two-hole flex lug, designed for 750 kcmil cables with a 3/8 stud hole. With an overall length of 117.4mm and a sturdy tongue width of 55.1mm, this lug ensures secure and efficient conductivity. The standard barrel length with inspection window adds convenience, while the vibrant yellow color code allows for easy identification. RoHS compliant and featuring a 1-inch stud hole spacing, this compression lug is a reliable choice for your industrial or electrical needs.