| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX750-38DF-3 |
| Overall Length: | 3.76 in, 95.5 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 2.17 in, 55.1 mm |
| Barrel Length: | 1.66 in, 42.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Yellow |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX750-38DF-3 |
LCDX750-38DF-3
| Heilind Number: | PANLCDX750-38DF-3 |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCDX750-38DF-3 |
| ECAD Model: |
Description:
Two-hole, flex lug, 750 kcmil cable, 3/8 stud hole, 1 hole spacing, 90° angle tongue.
More >>Specifications
Detailed Description
Easily secure 750 kcmil cables with our two-hole flex lug. Designed with a 3/8 stud hole and 1-inch spacing, it ensures a secure fit for heavy-duty applications. The 90° angle tongue and standard barrel length with inspection window offer convenience during installation. Featuring a vibrant yellow color code for quick identification, this compression lug is a reliable choice for professional electrical setups. Made for efficiency and durability, it meets the highest standards for compression connectors in the industry. Trust in its performance for all your lug and splice needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

