LCDX8-10A-L

Heilind Number:PANLCDX8-10A-L
Manufacturer:Panduit
Manufacturer Number:LCDX8-10A-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #8 AWG wire, #10 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX8-10A-L
Overall Length:1.74 in, 44.2 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:.41 in, 10.4 mm
Barrel Length:.42 in, 10.7 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCDX8-10A-L

Detailed Description

Enhance your electrical connections with our two-hole flex lug. Designed for optimal performance, this lug accommodates #8 AWG wire with a #10 stud hole, featuring a convenient .63-inch hole spacing. Crafted for durability, it boasts an overall length of 1.74 inches, with a sturdy construction that includes a 4.8mm stud hole and a .19-inch tongue width. The barrel, measuring .42 inches in length, is equipped with a standard barrel type and inspection window for added convenience. Identified by a vibrant red color code, this compression lug ensures secure and efficient connectivity, meeting RoHS compliance standards for environmentally conscious practices. Ideal for a range of applications, it is a must-have component for professionals in the electrical industry. Elevate your projects with the reliability and performance of our Compression Lugs, designed for seamless integration and lasting durability.