LCDX8-10AF-L

Heilind Number:PANLCDX8-10AF-L
Manufacturer:Panduit
Manufacturer Number:LCDX8-10AF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #8 AWG wire, #10 stud hole, .63 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX8-10AF-L
Overall Length:1.53 in, 38.9 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:10.4 mm, .41 in
Barrel Length:10.7 mm, .42 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCDX8-10AF-L

Detailed Description

Enhance your electrical connections with these high-quality compression lugs. Designed for #8 AWG wire and featuring a #10 stud hole, they ensure secure and efficient conductivity in various applications. The flex lug design with a 90° angle tongue offers versatility and ease of use, while the .63-inch hole spacing allows for convenient installation. With a durable construction and a red color code for easy identification, these lugs are essential components for your wiring projects. RoHS compliant for environmental responsibility.