LCDX8-10AH-L

Heilind Number:PANLCDX8-10AH-L
Manufacturer:Panduit
Manufacturer Number:LCDX8-10AH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #8 AWG wire, #10 stud hole, .63 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX8-10AH-L
Color Code:Red
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Type:Standard
Product Type:Compression Connectors - Lugs
Tongue Width:10.4 mm, .41 in
Barrel Length:10.7 mm, .42 in
Overall Length:1.63 in, 41.4 mm
Stud Hole Size:.19 in, 4.8 mm
Product:Compression Lugs
Stud Hole Spacing:16 mm, .63 in
SKU:PANLCDX8-10AH-L

Detailed Description

Enhance your electrical connections with this high-quality compression lug in a vibrant red hue. Designed for #8 AWG wire and featuring a #10 stud hole, it ensures secure and efficient conductivity. The standard barrel length with an inspection window allows for easy installation, while the 45° angle tongue offers versatility in positioning. RoHS compliant, it meets essential environmental standards. Perfect for various applications, this lug is a reliable choice for professionals in the field.