LCDX8-14A-L

Heilind Number:PANLCDX8-14A-L
Manufacturer:Panduit
Manufacturer Number:LCDX8-14A-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #8 AWG wire, 1/4 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX8-14A-L
Overall Length:1.83 in, 46.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:.42 in, 10.7 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCDX8-14A-L

Detailed Description

Enhance your electrical connections with our two-hole compression lug, designed for secure attachment of #8 AWG wires. Featuring a flexible lug construction, it easily accommodates various wire configurations. The 1/4 stud hole and .63 hole spacing offer convenient installation, while the .48-inch tongue width ensures a reliable connection. With an overall length of 1.83 inches and a 6.4mm stud hole size, this lug is suitable for a range of applications. Its red color code adds a visual cue for easy identification, and the ROHS compliance guarantees environmentally friendly manufacturing. Perfect for professionals in need of durable and efficient compression connectors.