LCDX8-14AF-L

Heilind Number:PANLCDX8-14AF-L
Manufacturer:Panduit
Manufacturer Number:LCDX8-14AF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #8 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX8-14AF-L
Overall Length:1.62 in, 41.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:10.7 mm, .42 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCDX8-14AF-L

Detailed Description

Easily connect #8 AWG wires with our Red Compression Lug, featuring a standard barrel length with an inspection window for convenient installation. This two-hole flex lug is designed for secure connections, with a 1/4 stud hole and .63 hole spacing. The 90° angle tongue ensures a snug fit, while the RoHS compliance guarantees environmental responsibility. Trust in the durability and efficiency of our Compression Lug for all your electrical needs.