LCDX8-14AH-L

Heilind Number:PANLCDX8-14AH-L
Manufacturer:Panduit
Manufacturer Number:LCDX8-14AH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #8 AWG wire, 1/4 stud hole, .63 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX8-14AH-L
Overall Length:1.71 in, 43.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:10.7 mm, .42 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCDX8-14AH-L

Detailed Description

Enhance your electrical connections with our red Compression Connectors - Lugs, designed for optimal performance. Featuring a standard barrel length with an inspection window, these lugs offer convenience and efficiency. The #8 AWG wire compatibility and 1/4 stud hole ensure secure connections, while the 45° angle tongue allows for easy installation. With a durable construction and RoHS compliance, you can trust in the quality and reliability of these compression lugs. Perfect for a variety of applications, they provide a seamless solution for your connectivity needs. Elevate your electrical projects with the superior functionality of these lugs.