LCDX8-14B-L

Heilind Number:PANLCDX8-14B-L
Manufacturer:Panduit
Manufacturer Number:LCDX8-14B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #8 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX8-14B-L
Overall Length:1.95 in, 49.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.8 mm
Barrel Length:.42 in, 10.7 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCDX8-14B-L

Detailed Description

Enhance your electrical connections with our two-hole flex lug. Perfect for #8 AWG wire, it features a 1/4 stud hole and .75 hole spacing for secure attachment. With an overall length of 1.95 inches and a tongue width of .48 inches, it offers ample coverage. The red color code adds visual distinction, while its RoHS compliance ensures environmentally-friendly production. Ideal for compression applications, this lug guarantees reliable performance in various settings.