LCDX8-14D-L

Heilind Number:PANLCDX8-14D-L
Manufacturer:Panduit
Manufacturer Number:LCDX8-14D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #8 AWG wire, 1/4 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX8-14D-L
Color Code:Red
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Type:Standard
Product Type:Compression Connectors - Lugs
Tongue Width:12.8 mm, .48 in
Barrel Length:10.7 mm, .42 in
Overall Length:2.2 in, 55.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Product:Compression Lugs
Stud Hole Spacing:1 in, 25.4 mm
SKU:PANLCDX8-14D-L

Detailed Description

Enhance your electrical connections with our high-quality Compression Connectors - Lugs in a vibrant red hue. Featuring a standard barrel length with an inspection window, these lugs offer easy monitoring. The standard tongue type ensures compatibility with various setups, while the .48-inch tongue width allows for secure attachment. With a .42-inch barrel length and an overall length of 2.2 inches, these lugs provide ample space for efficient connectivity. The 6.4mm stud hole size and 1-inch hole spacing make installation a breeze, catering to #8 AWG wire with a 1/4 stud hole. RoHS compliance guarantees eco-friendliness, making them a reliable choice for your electrical projects. Suitable for Compression Lugs & Splices, Connectors, Crimp Terminals, Housings, Splices, & Lugs, these connectors offer versatility and durability for a wide range of applications. Elevate your connections with these essential components.