LCDX8-38D-L

Heilind Number:PANLCDX8-38D-L
Manufacturer:Panduit
Manufacturer Number:LCDX8-38D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #8 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX8-38D-L
Overall Length:2.42 in, 61.5 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.2 mm, .6 in
Barrel Length:10.7 mm, .42 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX8-38D-L

Detailed Description

Easily meet your wire connection needs with these two-hole compression lugs. Designed for #8 AWG wire, they feature a 3/8 stud hole and 1-inch hole spacing, offering secure and efficient connections. With a standard barrel length and inspection window, installation is a breeze. The red color coding and RoHS compliance ensure easy identification and environmental responsibility. Perfect for a range of applications, these lugs are a reliable choice for your connectivity requirements.