LCDXN2-14A-E

Heilind Number:PANLCDXN2-14A-E
Manufacturer:Panduit
Manufacturer Number:LCDXN2-14A-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, standard barrel with window, narrow tongue, #2 AWG wire, 1/4 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDXN2-14A-E
Overall Length:2.15 in, 54.1 mm
Stud Hole Size:.25 in, 6.4 mm
Tongue Width:11.9 mm, .47 in
Barrel Length:15 mm, .59 in
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Narrow
SKU:PANLCDXN2-14A-E

Detailed Description

Enhance your electrical connections with this high-quality compression lug, featuring a two-hole design for secure fastening. Crafted for #2 AWG wire, it ensures reliable conductivity in various applications. The flex lug with a standard barrel and a convenient window for inspection offers ease of use. Its narrow tongue and 1/4 stud hole accommodate specific wiring needs, while the .63 hole spacing provides efficient installation. With an overall length of 54.1 mm and a sturdy construction, this lug guarantees durability. RoHS compliant and suitable for a range of projects, it's a must-have for professionals in the electrical industry. Elevate your connectivity solutions with this essential component.