| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDXN2-14AF-E |
| Overall Length: | 1.94 in, 49.3 mm |
| Stud Hole Size: | .25 in, 6.4 mm |
| Tongue Width: | 11.9 mm, .47 in |
| Barrel Length: | 15 mm, .59 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Narrow |
| SKU: | PANLCDXN2-14AF-E |
LCDXN2-14AF-E
Specifications
Detailed Description
Enhance wire connectivity with this two-hole flex lug featuring a standard barrel with a convenient inspection window. Crafted for #2 AWG wire, it ensures secure attachment with a 1/4 stud hole and 90° angle tongue. The narrow tongue design and .63 hole spacing offer precision in installation, while the durable construction guarantees reliable performance. RoHS compliant and meticulously engineered, this lug is an essential component for professional electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PAN-PCN-20210423-1 - Manufacturing transfer. Transferring Narrow Tongue Lug manufacturing from a Panduit partner facility to a Panduit facility. | Download | |||

