| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDXN2-14AH-E |
| Overall Length: | 1.92 in, 48.8 mm |
| Stud Hole Size: | .25 in, 6.4 mm |
| Tongue Width: | 11.9 mm, .47 in |
| Barrel Length: | 15 mm, .59 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Narrow |
| SKU: | PANLCDXN2-14AH-E |
LCDXN2-14AH-E
Specifications
Detailed Description
Enhance your electrical connections with this high-quality compression lug. Featuring a two-hole design with a flexible lug and standard barrel, it ensures secure fastening for #2 AWG wires. The narrow tongue with a 45° angle and 1/4 stud hole make installation a breeze. With an overall length of 1.92 inches and a .63-inch stud hole spacing, it's suitable for various applications. The inspection window on the barrel allows for easy visual verification, guaranteeing a reliable connection every time. Upgrade your toolkit with this essential connector for professional results.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PAN-PCN-20210423-1 - Manufacturing transfer. Transferring Narrow Tongue Lug manufacturing from a Panduit partner facility to a Panduit facility. | Download | |||

