| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDXN750-12-3 |
| Overall Length: | 141 mm, 5.55 in |
| Stud Hole Size: | 12.7 mm, .5 in |
| Tongue Width: | 1.5 in, 38.1 mm |
| Barrel Length: | 1.66 in, 42.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Narrow |
| SKU: | PANLCDXN750-12-3 |
LCDXN750-12-3
| Heilind Number: | PANLCDXN750-12-3 |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCDXN750-12-3 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The two-hole standard barrel copper compression flex lug with inspection window and narrow tongue has a diesel locomotive flex conductor size of 777.7 kcmil. The stud hole is 1/2 (12.7mm) with a 1.75 (44.45mm) hole spacing.
More >>Specifications
Detailed Description
Enhance the efficiency and durability of your diesel locomotive connections with our specialized two-hole standard barrel copper compression flex lug. Designed with a convenient inspection window and a narrow tongue, this lug ensures secure and reliable conductor termination. With a flex conductor size of 777.7 kcmil, it accommodates heavy-duty power demands. The 1/2 inch stud hole and 1.75 inch hole spacing facilitate easy installation, while the overall length of 141mm guarantees a perfect fit. RoHS compliant and meticulously crafted, this lug is a must-have component for robust electrical systems in locomotive applications. Elevate your connectivity with our high-quality mechanical lug.

