| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDXN750-38D-3 |
| Overall Length: | 117.4 mm, 4.62 in |
| Stud Hole Size: | .375 in, 9.5 mm |
| Tongue Width: | 1.5 in, 38.1 mm |
| Barrel Length: | 1.66 in, 42.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Narrow |
| SKU: | PANLCDXN750-38D-3 |
LCDXN750-38D-3
Specifications
Detailed Description
Enhance cable connectivity with our two-hole flex lug, designed for effortless installation and optimal performance. Featuring a standard barrel with a convenient inspection window, this lug is suitable for 750 kcmil cables with a 3/8 stud hole. The narrow tongue ensures a secure fit, while the 1-inch spacing between holes allows for efficient usage. With an overall length of 117.4 mm and a tongue width of 38.1 mm, this lug is crafted for precision and durability. RoHS compliant, it meets the highest standards of quality and environmental responsibility, making it an essential component for various applications in the field of connectors and compression lugs. Trust in its reliable performance for your connectivity needs.

