LCG4-C

Heilind Number:PANLCG4-C
Manufacturer:Panduit
Manufacturer Number:LCG4-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

14 AWG (SOL) - 4 AWG (STR) w/ Stainless Set Screw Copper Ground Mechanical Lug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCG4-C
Overall Width:54 in, 13.716 mm
Overall Height:.55 in, 13.97 mm
Overall Length:28.19 mm, 1.11 in
Stud Hole Size:.25 in, 6.35 mm
Material:Copper
Finish:NA
Product:One-Hole Lugs
Product Type:Grounding Mechanical Lugs
SKU:PANLCG4-C

Detailed Description

Enhance your grounding system with our high-quality One-Hole Lugs, designed for efficient electrical connections. Crafted from durable copper, these lugs ensure reliable performance in various applications. With an overall width of 0.54 inches, a height of 0.55 inches, and a length of 1.11 inches, they offer a compact yet robust solution. The stud hole size of 0.25 inches accommodates secure fastening. Ideal for industrial and commercial use, these lugs provide essential connectivity for grounding mechanical systems. Rest assured of their quality, as they are not only RoHS compliant but also meticulously crafted to meet stringent standards. Upgrade your connectivity with these essential components.