LCMA10-5-C

Heilind Number:PANLCMA10-5-C
Manufacturer:Panduit
Manufacturer Number:LCMA10-5-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 10mm² wire, M5 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA10-5-C
Overall Length:30.8 mm
Barrel Length:11 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA10-5-C

Detailed Description

Enhance your electrical connections with our one-hole, metric conductor lug featuring a standard barrel design with an inspection window. Suitable for 10mm² wire and equipped with an M5 stud hole, this tin-plated copper compression connector ensures secure and efficient conductivity. With a total length of 30.8mm and a barrel length of 11mm, it meets industry standards for quality and performance. RoHS compliant, it guarantees environmentally friendly practices. Trust in this mechanical lug to provide reliable connections in various applications, from industrial to residential. Upgrade your wiring setup with this essential component.