LCMA10-6-C

Heilind Number:PANLCMA10-6-C
Manufacturer:Panduit
Manufacturer Number:LCMA10-6-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 10mm² wire, M6 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA10-6-C
Overall Length:30.8 mm
Barrel Length:11 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA10-6-C

Detailed Description

Enhance your electrical connections with our one-hole metric conductor lug. Featuring a standard barrel design with a convenient inspection window, this connector ensures secure and efficient performance. Suitable for 10mm² wires with an M6 stud hole, it's perfect for a wide range of applications. With a total length of 30.8mm and a 11mm barrel length, this tin-plated copper compression lug guarantees a reliable connection. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your setup with this essential component for connectors, compression lugs, and splices.