LCMA150-10-X

Heilind Number:PANLCMA150-10-X
Manufacturer:Panduit
Manufacturer Number:LCMA150-10-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 150mm² wire, M10 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA150-10-X
Overall Length:70.5 mm
Barrel Length:27.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA150-10-X

Detailed Description

Easily and securely connect metric conductors with our one-hole lug, featuring a standard barrel design with a convenient inspection window. Engineered for reliability, this compression connector accommodates 150mm² wire, with an M10 stud hole for easy installation. Made of tin-plated copper, it ensures optimal conductivity while meeting RoHS compliance standards. With an overall length of 70.5mm and a barrel length of 27.5mm, it's a versatile solution for various industrial applications. Trust in our mechanical lugs for efficient and durable connections in your projects.