LCMA16-6-C

Heilind Number:PANLCMA16-6-C
Manufacturer:Panduit
Manufacturer Number:LCMA16-6-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Lug™ LCMA16-6-C Comp. Lug, Metric, 16mm, Tin Plt Copper, Strt, One #10 Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA16-6-C
Overall Length:34.5 mm
Barrel Length:14.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA16-6-C

Detailed Description

The LCMA16-6-C Tin-Plated Copper Compression Metric Lug, one-hole, standard barrel, has a rounded tongue convenient for use in tight spaces and a beveled wire entry for fast and easy installation. The inspection window aids to visually assure full conductor insertion, and the tin-plate material helps to inhibit corrosion. UL Listed and CSA Certified.