| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCMA16-8-C |
| Overall Length: | 34.5 mm |
| Barrel Length: | 14.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Tin-Plated CopperCompression Connectors - Metric Lugs |
| Tongue Type: | Standard |
| SKU: | PANLCMA16-8-C |
LCMA16-8-C
Specifications
Detailed Description
Enhance your electrical connections with our one-hole metric conductor featuring a standard barrel design with a convenient inspection window lug. Perfect for 16mm² wire installations, this connector boasts an M8 stud hole for secure attachment. With an overall length of 34.5mm and a barrel length of 14.5mm, it offers a reliable and efficient solution for various applications. Crafted from tin-plated copper for optimal conductivity, this compression lug is RoHS compliant, ensuring both performance and environmental responsibility. Upgrade your connectivity with this essential component from our range of Mechanical Lugs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNG18-250FB-3K | The Supra-Grip female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in reels of 3000 pieces. | ![]() |
| Panduit FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit LCA6-14F-L | One-hole, standard barrel with window lug, #6 AWG wire, 90° angle tongue, 1/4 stud hole. | ![]() |
| Panduit LCAX1/0-38-X | One-hole, flex lug, 1/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAX4-38-L | One-hole, flex lug, #4 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCMA120-8-L | Pan-Lug™ LCMA120-8-L Copper Compression Connectors - Metric Lugs | ![]() |
| Panduit P10-56R-D | Ring Terminal, 12 “ 10 AWG, 5/16" stud size, non-insulated, bulk package. | ![]() |
| Panduit PNF18-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |


