LCMA240-10-X

Heilind Number:PANLCMA240-10-X
Manufacturer:Panduit
Manufacturer Number:LCMA240-10-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 240mm² wire, M10 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA240-10-X
Overall Length:86.5 mm
Barrel Length:35 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA240-10-X

Detailed Description

Enhance your electrical connections with our high-quality one-hole lug designed for metric conductors. Featuring a standard barrel with an inspection window, this connector ensures secure and reliable performance. With a generous wire capacity of 240mm² and an M10 stud hole, it's perfect for heavy-duty applications. Made of tin-plated copper for superior conductivity, this compression lug is not only efficient but also environmentally friendly, meeting RoHS compliance standards. Trust in our mechanical lug to streamline your projects with ease and precision.