LCMA240-12-X

Heilind Number:PANLCMA240-12-X
Manufacturer:Panduit
Manufacturer Number:LCMA240-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 240mm² wire, M12 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA240-12-X
Overall Length:86.5 mm
Barrel Length:35 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA240-12-X

Detailed Description

Upgrade your electrical connections with our high-performance compression lug. Designed for secure and efficient conductor termination, this lug features a standard barrel with an inspection window, ensuring easy visual verification. With a metric design, it's perfect for international applications, accommodating 240mm² wire with precision. The M12 stud hole allows for seamless installation, while the tin-plated copper construction provides reliable conductivity. RoHS compliant, this lug meets strict environmental standards, making it a sustainable choice for your projects. Trust in its quality for dependable performance in a variety of applications.