LCMA240-16-X

Heilind Number:PANLCMA240-16-X
Manufacturer:Panduit
Manufacturer Number:LCMA240-16-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 240mm² wire, M16 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA240-16-X
Overall Length:86.5 mm
Barrel Length:35 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA240-16-X

Detailed Description

Easily connect and secure your 240mm² wire with this one-hole, metric conductor lug featuring a standard barrel design with an inspection window. Designed for M16 stud holes, it ensures a reliable and efficient connection. With a total length of 86.5mm and a barrel length of 35mm, it offers ample space for termination. Made of tin-plated copper, this compression connector guarantees excellent conductivity and durability. It complies with RoHS standards, making it environmentally friendly. Perfect for various applications, this mechanical lug is a must-have for any electrical project.