LCMA240-16F-X

Heilind Number:PANLCMA240-16F-X
Manufacturer:Panduit
Manufacturer Number:LCMA240-16F-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 240mm² 2r, 185mm² class 5f/6f, M16 stud hole, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA240-16F-X
Overall Length:71.5 mm
Barrel Length:35 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
SKU:PANLCMA240-16F-X

Detailed Description

Enhance your electrical connections with our high-performance one-hole lug. Designed for metric conductors, this connector boasts a durable standard barrel with a convenient inspection window, ensuring secure and efficient installations. With a generous 240mm² 2r and 185mm² class 5f/6f capacity, it's perfect for a wide range of applications. The M16 stud hole and 90° angle tongue offer versatility in installation, while the 71.5mm overall length and 35mm barrel length provide ample space for easy connectivity. Trust in the quality of our tin-plated copper compression connector to deliver reliable performance in any project.