LCMA25-8-C

Heilind Number:PANLCMA25-8-C
Manufacturer:Panduit
Manufacturer Number:LCMA25-8-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 25mm² wire, M8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA25-8-C
Overall Length:37 mm
Barrel Length:15 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA25-8-C

Detailed Description

Enhance your electrical connections with our one-hole metric conductor featuring a standard barrel with a convenient inspection window lug. Designed for easy installation, it accommodates 25mm² wire and has an M8 stud hole for secure attachment. With an overall length of 37mm and a barrel length of 15mm, it offers reliable performance in various applications. These tin-plated copper compression connectors are RoHS compliant, ensuring environmental responsibility. Perfect for professionals and DIY enthusiasts alike, they are a must-have in any toolkit for efficient and durable connections. Elevate your project with the quality and functionality of our mechanical lugs.