| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCMA35-10-C |
| Overall Length: | 42 mm |
| Barrel Length: | 17.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Tin-Plated CopperCompression Connectors - Metric Lugs |
| Tongue Type: | Standard |
| SKU: | PANLCMA35-10-C |
LCMA35-10-C
Specifications
Detailed Description
Enhance your electrical connections with our one-hole, metric conductor lug. Designed for seamless integration, this tin-plated copper compression connector features a standard barrel with a convenient inspection window. With a 35mm² wire capacity and an M10 stud hole, it ensures secure and efficient installations. Measuring 42mm in overall length, with a 17.5mm barrel, it's suitable for a wide range of applications. Rest assured, our mechanical lug complies with RoHS standards, guaranteeing both performance and environmental responsibility. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA1/0-14-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCA6-56-L | One-hole, standard barrel with window lug, #6 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCA8-14-L | One-hole, standard barrel with window lug, #8 AWG wire, 1/4 stud hole, standard package. | ![]() |
| Panduit LCC1/0-12-X | Two-hole, long barrel lug, 1/0 AWG wire, 1/2 stud hole, 1.75 hole spacing. | ![]() |
| Panduit LCCX2-12-E | Two-hole, flex lug, long barrel, #2 AWG wire, 1/2 stud hole, 1.75 hole spacing. | ![]() |
| Panduit LCCX350-12-6 | Two-hole, flex lug, long barrel, 350 kcmil cable, 1/2 stud hole, 1.75 hole spacing. | ![]() |


