| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCMA35-10F-C |
| Overall Length: | 34.7 mm |
| Barrel Length: | 17.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Tin-Plated CopperCompression Connectors - Metric Lugs |
| SKU: | PANLCMA35-10F-C |
LCMA35-10F-C
| Heilind Number: | PANLCMA35-10F-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCMA35-10F-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
One-hole, metric conductor, standard barrel with window lug, 35mm² 2r, 25mm² class 5f/6f, M10 stud hole, 90° angle tongue.
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

