LCMA35-12-C

Heilind Number:PANLCMA35-12-C
Manufacturer:Panduit
Manufacturer Number:LCMA35-12-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 35mm² wire, M12 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA35-12-C
Overall Length:48 mm
Barrel Length:17.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA35-12-C

Detailed Description

Enhance your electrical connections with our metric conductor lug, designed for seamless integration. Featuring a one-hole configuration with a M12 stud hole, it accommodates 35mm² wires with ease. The standard barrel, complete with an inspection window, ensures secure and reliable performance. With an overall length of 48mm and a barrel length of 17.5mm, it offers efficient connectivity in various applications. Crafted from tin-plated copper, this compression connector guarantees durability and conductivity. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your electrical projects with this essential component, a testament to quality and innovation.