LCMA35-6-C

Heilind Number:PANLCMA35-6-C
Manufacturer:Panduit
Manufacturer Number:LCMA35-6-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 35mm² wire, M6 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA35-6-C
Overall Length:42 mm
Barrel Length:17.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA35-6-C

Detailed Description

Easily connect and secure 35mm² wires with our one-hole compression lug. Designed with a metric conductor and an M6 stud hole, this connector ensures a reliable and efficient connection. The standard barrel with an inspection window allows for easy visual inspection, while the tin-plated copper construction provides durability and conductivity. With an overall length of 42mm and a barrel length of 17.5mm, this lug is suitable for various applications. RoHS compliant, it meets environmental standards, making it a conscious choice for your projects. Trust in the quality and performance of our compression lug for your electrical connections.