LCMA35-8-C

Heilind Number:PANLCMA35-8-C
Manufacturer:Panduit
Manufacturer Number:LCMA35-8-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Lug™ LCMA35-8-C Copper Compression Connectors - Metric Lugs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA35-8-C
Overall Length:42 mm
Barrel Length:17.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA35-8-C

Detailed Description

One-hole, metric conductor, standard barrel with window lug, 35mm² wire, M8 stud hole.