LCMA6-5-C

Heilind Number:PANLCMA6-5-C
Manufacturer:Panduit
Manufacturer Number:LCMA6-5-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 4-6mm² wire, M5 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA6-5-C
Overall Length:27.5 mm
Barrel Length:9.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA6-5-C

Detailed Description

Enhance your electrical connections with our one-hole compression lug, designed for metric conductors. Featuring a standard barrel with an inspection window, this connector accommodates 4-6mm² wires with ease, secured by an M5 stud hole. With an overall length of 27.5mm and a barrel length of 9.5mm, it offers efficient and reliable performance. Crafted from tin-plated copper for durability, this RoHS-compliant lug is an essential component for various applications in the electrical industry. Trust in its quality and precision for seamless connectivity.