LCMA6-6-C

Heilind Number:PANLCMA6-6-C
Manufacturer:Panduit
Manufacturer Number:LCMA6-6-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 4-6mm² wire, M6 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA6-6-C
Overall Length:27.5 mm
Barrel Length:9.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA6-6-C

Detailed Description

Achieve secure and efficient electrical connections with our one-hole metric conductor compression lug. Designed for seamless integration, this connector features a standard barrel with an inspection window, ensuring precision in wire installations. With a 4-6mm² wire capacity and an M6 stud hole, it accommodates a wide range of applications. Crafted from tin-plated copper, it guarantees durability and conductivity. Measuring 27.5mm in overall length and 9.5mm in barrel length, it offers a compact yet robust solution for your connection needs. Rest assured, this product is RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for various projects, from industrial to residential, this compression lug is a reliable choice for professionals and DIY enthusiasts alike. Upgrade your electrical connections with ease and confidence.