LCMA70-10-L

Heilind Number:PANLCMA70-10-L
Manufacturer:Panduit
Manufacturer Number:LCMA70-10-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Lug™ LCMA70-10-L Comp. Lug, Metric, Tin Plt Copper

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA70-10-L
Overall Length:53.5 mm
Barrel Length:23.3 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA70-10-L

Detailed Description

One-hole, metric conductor, standard barrel with window lug, 70mm² wire, M10 stud hole.