LCMA70-10F-L

Heilind Number:PANLCMA70-10F-L
Manufacturer:Panduit
Manufacturer Number:LCMA70-10F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 70mm² 2r, 50mm² class 5f/6f, M10 stud hole, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA70-10F-L
Overall Length:42.3 mm
Barrel Length:23.3 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
SKU:PANLCMA70-10F-L

Detailed Description

Enhance your electrical connections with our high-quality compression lug, designed for seamless integration into your systems. Featuring a one-hole design and a metric conductor, this tin-plated copper connector ensures reliable performance. With a standard barrel and inspection window, it offers easy installation and maintenance. The 70mm² 2r and 50mm² class 5f/6f capacity, along with an M10 stud hole and 90° angle tongue, cater to a variety of applications. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Upgrade your connectivity solutions with this essential component.