LCMA70-12-L

Heilind Number:PANLCMA70-12-L
Manufacturer:Panduit
Manufacturer Number:LCMA70-12-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 70mm² wire, M12 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA70-12-L
Overall Length:53.5 mm
Barrel Length:23.3 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA70-12-L

Detailed Description

Enhance your electrical connections with our one-hole metric conductor, featuring a standard barrel design with a convenient inspection window lug. Designed for seamless integration, this connector accommodates 70mm² wire with an M12 stud hole for efficient installation. With an overall length of 53.5mm and a barrel length of 23.3mm, it offers optimal performance in various applications. Crafted from tin-plated copper for superior conductivity, this compression lug meets RoHS compliance standards, ensuring both quality and environmental responsibility. Perfect for use in a range of settings, from industrial to residential, it's a reliable choice for your connectivity needs. Elevate your projects with this essential component, available now.