LCMA70-8H-L

Heilind Number:PANLCMA70-8H-L
Manufacturer:Panduit
Manufacturer Number:LCMA70-8H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 70mm² 2r, 50mm² class 5f/6f, M8 stud hole, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA70-8H-L
Overall Length:46.8 mm
Barrel Length:23.3 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
SKU:PANLCMA70-8H-L

Detailed Description

Enhance your electrical connections with our high-performance one-hole lug. Designed for metric conductors, this connector boasts a durable standard barrel with a convenient inspection window, ensuring secure and efficient installations. With a 70mm² 2R capacity and M8 stud hole, it accommodates a wide range of wire sizes, including 50mm² class 5F/6F. The 45° angle tongue allows for easy attachment, while its tin-plated copper construction guarantees reliable conductivity. RoHS compliant, this lug meets stringent environmental standards, making it a responsible choice for your wiring needs. Elevate your connectivity with this essential component.