LCMA95-10-L

Heilind Number:PANLCMA95-10-L
Manufacturer:Panduit
Manufacturer Number:LCMA95-10-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 95mm² wire, M10 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA95-10-L
Overall Length:60.5 mm
Barrel Length:24.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA95-10-L

Detailed Description

Upgrade your electrical connections with our one-hole metric conductor featuring a standard barrel design with a convenient window lug. Engineered for efficiency, this connector is suitable for 95mm² wires with an M10 stud hole. With an overall length of 60.5mm and a barrel length of 24.5mm, it offers a perfect fit for various applications. Made of tin-plated copper, it ensures reliable conductivity while meeting RoHS compliance standards. Ideal for professional electricians and DIY enthusiasts, this compression lug guarantees secure and durable connections in any project. Elevate your wiring setup with this essential component, a must-have in your toolkit.