| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCMA95-10F-L |
| Overall Length: | 50.1 mm |
| Barrel Length: | 24.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Tin-Plated CopperCompression Connectors - Metric Lugs |
| SKU: | PANLCMA95-10F-L |
LCMA95-10F-L
| Heilind Number: | PANLCMA95-10F-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCMA95-10F-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
One-hole, metric conductor, standard barrel with window lug, 95mm² 2r, 70mm² class 5f/6f, M10 stud hole, 90° angle tongue.
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

