LCMB25-10-L

Heilind Number:PANLCMB25-10-L
Manufacturer:Panduit
Manufacturer Number:LCMB25-10-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, long barrel, 25mm² 2r, 16mm² class 5f/6f, M10 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMB25-10-L
Overall Length:48.7 mm
Barrel Length:26.7 mm
Barrel Type:Long Barrel Length without Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
SKU:PANLCMB25-10-L

Detailed Description

Enhance your electrical connections with our high-quality one-hole compression lug. Designed for metric conductors, this connector features a long barrel for secure crimping. With a 25mm² 2r capacity and compatibility with 16mm² class 5f/6f wires, it ensures reliable performance. The M10 stud hole allows for easy installation. Made of tin-plated copper, it guarantees excellent conductivity and durability. With a total length of 48.7mm and a barrel length of 26.7mm, it's suitable for a variety of applications. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your connections with this essential component.