| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCMB400-16-6 |
| Overall Length: | 127.4 mm |
| Barrel Length: | 65.2 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Tin-Plated CopperCompression Connectors - Metric Lugs |
| SKU: | PANLCMB400-16-6 |
LCMB400-16-6
Specifications
Detailed Description
Easily secure metric conductors with our one-hole compression lug, featuring a spacious 400mm² 2R long barrel for optimal conductivity. Designed for M16 stud holes, this connector ensures a reliable and durable connection in industrial settings. With an overall length of 127.4mm and a barrel length of 65.2mm, it offers ample space for easy installation. Made of tin-plated copper, it guarantees efficient performance and corrosion resistance. Perfect for a variety of applications, this mechanical lug is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

