LCMB70-12-X

Heilind Number:PANLCMB70-12-X
Manufacturer:Panduit
Manufacturer Number:LCMB70-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, long barrel, 70mm² 2r, 50mm² class 5f/6f, M12 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMB70-12-X
Overall Length:68.2 mm
Barrel Length:38 mm
Barrel Type:Long Barrel Length without Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
SKU:PANLCMB70-12-X

Detailed Description

Enhance your electrical connections with our high-quality one-hole, metric conductor featuring a long barrel design. With a 70mm² 2R capacity and 50mm² Class 5F/6F compatibility, this connector is ideal for various applications. The M12 stud hole ensures secure fastening, while the overall length of 68.2mm and barrel length of 38mm provide ample space for termination. Crafted from tin-plated copper, this compression lug guarantees reliable conductivity. Upgrade your setup with this essential component for efficient power transmission.