LCMC95-00-X

Heilind Number:PANLCMC95-00-X
Manufacturer:Panduit
Manufacturer Number:LCMC95-00-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, metric conductor, long barrel, 95mm² 2r, 70mm² class 5f/6f, blank tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMC95-00-X
Overall Length:123.5 mm
Barrel Length:43 mm
Barrel Type:Long Barrel Length without Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated Copper Compression Connectors - Metric Lugs
SKU:PANLCMC95-00-X

Detailed Description

Upgrade your electrical connections with our two-hole compression lug. Crafted for precision, this lug features a long barrel design without an inspection window, perfect for secure and reliable conductor termination. With a 95mm² 2R and 70mm² class 5F/6F capacity, it ensures efficient conductivity. The blank tongue adds versatility, while the overall length of 123.5mm and barrel length of 43mm cater to various applications. Made of tin-plated copper, this connector guarantees durability and performance. Trust in our mechanical lug to meet your connectivity needs seamlessly.