LCMD120-12-X

Heilind Number:PANLCMD120-12-X
Manufacturer:Panduit
Manufacturer Number:LCMD120-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, metric conductor, standard barrel with window lug, 120mm² wire, M12 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMD120-12-X
Overall Length:109.5 mm
Barrel Length:24.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Stud Hole Spacing:44.5 mm
Tongue Type:Standard
SKU:PANLCMD120-12-X

Detailed Description

Enhance connectivity with our two-hole metric conductor featuring a standard barrel design and window lug, ideal for secure and efficient wire termination. Crafted for 120mm² wire compatibility with an M12 stud hole, this connector ensures reliable performance. With an overall length of 109.5mm and a barrel length of 24.5mm, it offers precise fitting. The spaced 44.5mm stud holes and standard tongue type guarantee ease of installation. Perfect for various applications, this tin-plated copper compression connector complies with industry standards, making it a must-have in your toolkit for seamless electrical connections.