LCMD150-12-X

Heilind Number:PANLCMD150-12-X
Manufacturer:Panduit
Manufacturer Number:LCMD150-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, metric conductor, standard barrel with window lug, 150mm² wire, M12 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMD150-12-X
Overall Length:115 mm
Barrel Length:27.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Stud Hole Spacing:44.5 mm
Tongue Type:Standard
SKU:PANLCMD150-12-X

Detailed Description

Enhance your electrical connections with our Two-hole Metric Conductor Standard Barrel Lug. Designed for seamless integration, this connector features a 150mm² wire capacity and an M12 stud hole for secure attachment. With an overall length of 115mm and a barrel length of 27.5mm, it offers optimal performance in various applications. The standard barrel design includes an inspection window for easy maintenance, while the tin-plated copper construction ensures durability and conductivity. Perfect for professionals in need of reliable compression connectors, this lug is a must-have in any toolkit.