| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCMD240-12-5 |
| Overall Length: | 131 mm |
| Barrel Length: | 35 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Tin-Plated CopperCompression Connectors - Metric Lugs |
| Stud Hole Spacing: | 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCMD240-12-5 |
LCMD240-12-5
Specifications
Detailed Description
Enhance your electrical connections with our Two-hole Metric Conductor Lug. Designed for optimal performance, this connector features a standard barrel with a convenient inspection window, making maintenance a breeze. With a wire capacity of 240mm² and an M12 stud hole, it ensures secure and efficient transmission. The 131mm overall length and 35mm barrel length provide ample space for installation, while the 44.5mm stud hole spacing allows for easy mounting. Crafted from tin-plated copper, this compression lug guarantees durability and conductivity, making it an essential component for various applications in the electrical industry. Upgrade your connection standards with this high-quality mechanical lug.

