| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCMD400-12-5 |
| Overall Length: | 151.5 mm |
| Barrel Length: | 44.8 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Tin-Plated CopperCompression Connectors - Metric Lugs |
| Stud Hole Spacing: | 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCMD400-12-5 |
LCMD400-12-5
Specifications
Detailed Description
Enhance conductivity and secure wire connections with our two-hole metric conductor. Featuring a standard barrel design with a convenient inspection window lug, it accommodates 400mm² wires with ease. The M12 stud hole ensures compatibility with various applications, while the 151.5mm overall length provides ample space for installation. With a sturdy construction and tin-plated copper compression connectors, this mechanical lug guarantees reliable performance. RoHS compliance underscores our commitment to quality and environmental responsibility. Ideal for a range of projects, it's a must-have for professionals in the field.

