LD10EI10-A

Heilind Number:PANLD10EI10-A
Manufacturer:Panduit
Manufacturer Number:LD10EI10-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway with pre-applied adhesive backed tape, 10 foot length, Electric Ivory, PVC, Length 10.00 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD10EI10-A
Color:Electric Ivory
Mount Type:Adhesive
Overall Width:1.51 in, 38.4 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD10EI10-A

Detailed Description

Enhance your cable management system with our Electric Ivory Single Channel Raceway. This 10-foot length of rigid PVC raceway features a convenient one-piece design with pre-applied adhesive backed tape for easy installation. Perfect for low voltage applications, it offers a sleek solution for organizing and protecting wires. The 1.51-inch width accommodates various cables, ensuring a tidy setup. RoHS compliant and designed for durability, this raceway is a reliable choice for any project. Upgrade your wire and cable management with this essential accessory.